
Number (Package size 10 pc(s))
Total (€ 127.50 / piece)
€ 1,275.00
incl. VAT
14-day return policy included
Highlights & Details
EX brass cable gland M50
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 61 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M50
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
21 mm
- Terminal Ø (max.)
35 mm
- Thread length
9 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
55 mm
- Halogen-free
Yes
- Content
10 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
10063076
- Type
EMSKEZ 50
Documents & Downloads
Datasheet
Datasheet 2477653 Wiska 10063076 Cable gland shockproof, with strain relief, with seal M50 Brass (Ni-plated) Ecru 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2477653 Wiska 10063076 Cable gland shockproof, with strain relief, with seal M50 Brass (Ni-plated) Ecru 10 pc(s)
Description
SPRINT® Ex brass cable gland with external strain relief for secure hold of round cables, for indoor and outdoor use.
Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
Approved according to ATEX and IECEx.
This text is machine translated.
Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
Approved according to ATEX and IECEx.
This text is machine translated.






























