
Number (Package size 100 pc(s))
Total (€ 0.70 / piece)
€ 69.99
incl. VAT
14-day return policy included
Technical specifications
- Thread pitch 1.5 mm
- Material quality: Brass
- Product type
Filler plug
- Features
shockproof
- Factory colour
Ecru
- External thread
M16
- Size
M16
- Material
Metal
- Type
Nickel-plated
- Halogen-free
Yes
- Content
100 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10063152
- Type
EMVS 16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2478760 Wiska 10063152 EMVS 16 Filler plug shockproof M16 M16 Metal Ecru 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2478760 Wiska 10063152 EMVS 16 Filler plug shockproof M16 M16 Metal Ecru 100 pc(s)
Description
For a secure locking of unused thread or pass-through holes.
Protection class IP54, with an additional sealing ring the protection class IP66/68 is achieved.
This text is machine translated.
Protection class IP54, with an additional sealing ring the protection class IP66/68 is achieved.
This text is machine translated.






























