
Number (Package size 50 pc(s))
Total (€ 2.60 / piece)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
Brass locking screw M32
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Material quality: Brass
- Product type
Filler plug
- Features
shockproof
- Factory colour
Ecru
- External thread
M32
- Size
M32
- Material
Metal
- Type
Nickel-plated
- Halogen-free
Yes
- Content
50 pc(s)
- Dim
1.5
- Dimensions
1.5 mm
- RoHS-compliant
Yes
- Manufacturer part #
10063155
- Type
EMVS 32
Documents & Downloads
Datasheet
Datasheet 2478763 Wiska 10063155 EMVS 32 Filler plug shockproof M32 M32 Metal Ecru 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2478763 Wiska 10063155 EMVS 32 Filler plug shockproof M32 M32 Metal Ecru 50 pc(s)
Description
For a secure locking of unused thread or pass-through holes.
Protection class IP54, with an additional sealing ring the protection class IP66/68 is achieved.
This text is machine translated.
Protection class IP54, with an additional sealing ring the protection class IP66/68 is achieved.
This text is machine translated.






























