• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063579 KRM 20/16 M20 M16 Polyamide Light grey 1 pc(s)

Image similar
Internal thread
M16
External thread
M20
Material
Polyamide
Factory colour
Light grey
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1259 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.89 / piece)
€ 4.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10063579 KRM 20/16 M20 M16 Polyamide Light grey 1 pc(s)

  • Symbol image for Wiska 10063579 KRM 20/16 M20 M16 Polyamide Light grey 1 pc(s)

Technical specifications

Internal thread

M16

Factory colour

Light grey

External thread

M20

Material

Polyamide

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10063579

Type

KRM 20/16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 532573 Wiska 10063579 KRM 20/16 M20 M16 Polyamide Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532573 Wiska 10063579 KRM 20/16 M20 M16 Polyamide Light grey 1 pc(s)

Description

Reduce thread or pass-through holes on smaller thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)