• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063664 APM 21/25 PG21 M25 Polyamide Light grey 1 pc(s)

Image similar
Internal thread
M25
External thread
PG21
Material
Polyamide
Factory colour
Light grey
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.79 / piece)
€ 5.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10063664 APM 21/25 PG21 M25 Polyamide Light grey 1 pc(s)

Our service for you

  • Symbol image for Wiska 10063664 APM 21/25 PG21 M25 Polyamide Light grey 1 pc(s)

Technical specifications

Internal thread

M25

Factory colour

Light grey

External thread

PG21

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10063664

Type

APM 21/25

Documents & Downloads

Datasheet

Datasheet 531957 Wiska 10063664 APM 21/25 PG21 M25 Polyamide Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531957 Wiska 10063664 APM 21/25 PG21 M25 Polyamide Light grey 1 pc(s)

Description

Customizing PG thread or pass-through holes on a metric thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)