• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063941 MRM 20/12 M20 M12 Brass Brass 100 pc(s)

Image similar
Internal thread
M12
External thread
M20
Material
Brass
Factory colour
Brass
Thread length
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.70 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Reduction metric MRM

  • Industrial packaging with 100 pieces
  • This text is machine translated.

Our service for you

  • Symbol image for Wiska 10063941 MRM 20/12 M20 M12 Brass Brass 100 pc(s)

Technical specifications

Internal thread

M12

Factory colour

Brass

External thread

M20

Thread length

6 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Brass

Type

Reducer

Halogen-free

No

Content

100 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

10063941

Type

MRM 20/12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 455460 Wiska 10063941 MRM 20/12 M20 M12 Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 455460 Wiska 10063941 MRM 20/12 M20 M12 Brass Brass 100 pc(s)

Description

To reduce thread or pass-through holes on smaller thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)