• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10064724 ATEX EX-KRM 25/16 M25 M16 Polyamide Black (RAL 9005) 1 pc(s)

Image similar
Internal thread
M16
External thread
M25
Material
Polyamide
Factory colour
Black (RAL 9005)
Spanner size
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10064724 ATEX EX-KRM 25/16 M25 M16 Polyamide Black (RAL 9005) 1 pc(s)

Our service for you

  • Symbol image for Wiska 10064724 ATEX EX-KRM 25/16 M25 M16 Polyamide Black (RAL 9005) 1 pc(s)
  • The image shows a yellow hexagonal sign with a black 'Ex' symbol, which indicates areas with explosion hazards.

Technical specifications

Internal thread

M16

Factory colour

Black (RAL 9005)

External thread

M25

Spanner size

29 mm

Thread length

10 mm

IP66

Min. temperature

-20 °C

Max. temperature

+70 °C

Material

Polyamide

Type

Reducer

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10064724

Type

ATEX EX-KRM 25/16

Material (details)

Polyamide

Type

EX-KRM 25/16

Temperature range

-20 - +70 °C

Size

M25/M16

Documents & Downloads

Datasheet

Datasheet 530846 Wiska 10064724 ATEX EX-KRM 25/16 M25 M16 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530846 Wiska 10064724 ATEX EX-KRM 25/16 M25 M16 Polyamide Black (RAL 9005) 1 pc(s)

Information

Information 530846 Wiska 10064724 ATEX EX-KRM 25/16 M25 M16 Polyamide Black (RAL 9005) 1 pc(s)

Description

Reduction for cable gland ATEX EX for metric thread.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)