• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10064755 ATEX EX-APM 11/25 PG11 M25 Polyamide Black (RAL 9005) 1 pc(s)

Image similar
Internal thread
M25
External thread
PG11
Material
Polyamide
Factory colour
Black (RAL 9005)
Spanner size
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10064755 ATEX EX-APM 11/25 PG11 M25 Polyamide Black (RAL 9005) 1 pc(s)

Our service for you

  • Symbol image for Wiska 10064755 ATEX EX-APM 11/25 PG11 M25 Polyamide Black (RAL 9005) 1 pc(s)
  • The image shows a yellow hexagonal sign with a black 'Ex' symbol, which indicates areas with explosion hazards.

Technical specifications

Internal thread

M25

Factory colour

Black (RAL 9005)

External thread

PG11

Spanner size

29 mm

Thread length

9 mm

IP66

Min. temperature

-20 °C

Max. temperature

+70 °C

Material

Polyamide

Type

Adapter

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10064755

Type

ATEX EX-APM 11/25

Material (details)

Polyamide

Type

EX-APM 11/25

Temperature range

-20 - +70 °C

Size

PG11/M25

Documents & Downloads

Datasheet

Datasheet 531339 Wiska 10064755 ATEX EX-APM 11/25 PG11 M25 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531339 Wiska 10064755 ATEX EX-APM 11/25 PG11 M25 Polyamide Black (RAL 9005) 1 pc(s)

Information

Information 531339 Wiska 10064755 ATEX EX-APM 11/25 PG11 M25 Polyamide Black (RAL 9005) 1 pc(s)

Description

Adapter for cable gland ATEX from PG to metric thread.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)