• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10064763 ATEX EX-APM 21/25 PG21 M25 Polyamide Black (RAL 9005) 1 pc(s)

Image similar
Internal thread
M25
External thread
PG21
Material
Polyamide
Factory colour
Black (RAL 9005)
Spanner size
33 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10064763 ATEX EX-APM 21/25 PG21 M25 Polyamide Black (RAL 9005) 1 pc(s)

Our service for you

  • Symbol image for Wiska 10064763 ATEX EX-APM 21/25 PG21 M25 Polyamide Black (RAL 9005) 1 pc(s)
  • The image shows a yellow hexagonal sign with a black 'Ex' symbol, which indicates areas with explosion hazards.

Technical specifications

Internal thread

M25

Factory colour

Black (RAL 9005)

External thread

PG21

Spanner size

33 mm

Thread length

12 mm

IP66

Min. temperature

-20 °C

Max. temperature

+70 °C

Material

Polyamide

Type

Adapter

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10064763

Type

ATEX EX-APM 21/25

Material (details)

Polyamide

Type

EX-APM 21/25

Temperature range

-20 - +70 °C

Size

PG21/M25

Documents & Downloads

Datasheet

Datasheet 531340 Wiska 10064763 ATEX EX-APM 21/25 PG21 M25 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531340 Wiska 10064763 ATEX EX-APM 21/25 PG21 M25 Polyamide Black (RAL 9005) 1 pc(s)

Information

Information 531340 Wiska 10064763 ATEX EX-APM 21/25 PG21 M25 Polyamide Black (RAL 9005) 1 pc(s)

Description

Adapter for cable gland ATEX from PG to metric thread.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)