• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10064978 Cable gland M20 Polyamide Grey-white (RAL 7035) 50 pc(s)

Image similar
Product type
Cable gland
External thread
M20
Type
With reducing sealing insert
Material
Polyamide
Clamp Ø
4 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.12 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Cable screwing ESKV-Rdr with reducing sealing insert

  • Industrial packaging with 50 pc(s) pieces

Our service for you

  • Symbol image for Wiska 10064978 Cable gland M20 Polyamide Grey-white (RAL 7035) 50 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

M20

Type

With reducing sealing insert

Material

Polyamide

Clamp Ø

4 mm

Terminal Ø (max.)

13 mm

Thread length

10 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP69K

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10064978

Type

ESKV-RDE 20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 439336 Wiska 10064978 Cable gland M20 Polyamide Grey-white (RAL 7035) 50 pc(s)

Description

Scope of delivery

  • Incl. connecting thread sealing ring.
  • This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)