• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10065000 Cable gland M12 Brass Brass 50 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M12
Material
Brass
Clamp Ø
3 mm
Terminal Ø (max.)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.64 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland SPRINT EMSKV

  • Industrial packaging, pack of 50
  • This text is machine translated.

Our service for you

  • Symbol image for Wiska 10065000 Cable gland M12 Brass Brass 50 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M12

Material

Brass

Clamp Ø

3 mm

Terminal Ø (max.)

7 mm

Thread length

5 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP69K

Spanner size

16 mm

Halogen-free

No

Content

50 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

10065000

Type

EMSKV 12

Documents & Downloads

Datasheet

Datasheet 452236 Wiska 10065000 Cable gland M12 Brass Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 452236 Wiska 10065000 Cable gland M12 Brass Brass 50 pc(s)

Description

Optimum sealing and strain relief using patented lamellar system. Sealing at the housing by additional EPDM O-ring.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)