• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10065008 Cable gland M12 Brass Brass 50 pc(s)

Image similar
Product type
Cable gland
External thread
M12
Type
Connection thread 12 mm
Material
Brass
Clamp Ø
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.00 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland SPRINT EMSKV-L

  • Industrial packaging, pack of 50
  • This text is machine translated.

Our service for you

  • Symbol image for Wiska 10065008 Cable gland M12 Brass Brass 50 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M12

Type

Connection thread 12 mm

Material

Brass

Clamp Ø

3 mm

Terminal Ø (max.)

7 mm

Thread length

12 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP69K

Spanner size

16 mm

Halogen-free

No

Content

50 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

10065008

Type

EMSKV-L 12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 452834 Wiska 10065008 Cable gland M12 Brass Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 452834 Wiska 10065008 Cable gland M12 Brass Brass 50 pc(s)

Description

Optimum sealing and strain relief using patented lamellar system. Sealing at the housing by additional EPDM O-ring.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)