• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10065104 Cable gland shockproof, with strain relief, with seal M30 Brass Ecru 1 pc(s)

1/2
Product type
Cable gland
External thread
M30
Type
straight
Material
Brass
Clamp Ø
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass cable gland M30

Our service for you

Technical specifications

  • Thread pitch 2 mm
  • Hexagonal corner dimensions 40 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Ecru

External thread

M30

Type

straight

Material

Brass

Clamp Ø

13 mm

Terminal Ø (max.)

21 mm

Thread length

12 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

36 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10065104

Type

MMSKV 30

Documents & Downloads

Datasheet

Datasheet 2477673 Wiska 10065104 Cable gland shockproof, with strain relief, with seal M30 Brass Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2477673 Wiska 10065104 Cable gland shockproof, with strain relief, with seal M30 Brass Ecru 1 pc(s)

Description

SPRINT® brass cable gland for indoor and outdoor use with metric connection threads according to DIN 89280.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)