
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
EMC brass cable gland M18
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 27 mm
- Type of seal: Sealing ring
- EMC design: Yes
- Shielded: Yes
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M18
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
6 mm
- Terminal Ø (max.)
13 mm
- Thread length
10 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
24 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10065130
- Type
MMSKV 18 EMV-Z Ni
Documents & Downloads
Datasheet
Datasheet 2477699 Wiska 10065130 Cable gland shockproof, with strain relief, with seal M18 Brass (Ni-plated) Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2477699 Wiska 10065130 Cable gland shockproof, with strain relief, with seal M18 Brass (Ni-plated) Ecru 1 pc(s)
Description
SPRINT® brass cable gland to DIN 89285 for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
For EMC-compliant installation, the cable gland is equipped with an EMC cone.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
For EMC-compliant installation, the cable gland is equipped with an EMC cone.
This text is machine translated.































