• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10065365 Cable gland shockproof, with strain relief, with seal M63 Steel (stainless) Ecru 1 pc(s)

1/2
Product type
Cable gland
External thread
M63
Type
straight
Material
Steel (stainless)
Clamp Ø
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EX-EMC stainless steel cable gland M63, LowTemp.

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 75 mm
  • Type of seal: Sealing ring
  • EMC design: Yes
  • Shielded: Yes
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Ecru

External thread

M63

Type

straight

Material

Steel (stainless)

Clamp Ø

34 mm

Terminal Ø (max.)

48 mm

Thread length

10 mm

Min. temperature

-60 °C

Max. temperature

+75 °C

IP68

Spanner size

68 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Ex Zoning

1

2

21

22

Manufacturer part #

10065365

Type

ESSKE-4 63 LT EMV-Z

Documents & Downloads

Datasheet

Datasheet 2477729 Wiska 10065365 Cable gland shockproof, with strain relief, with seal M63 Steel (stainless) Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2477729 Wiska 10065365 Cable gland shockproof, with strain relief, with seal M63 Steel (stainless) Ecru 1 pc(s)

Description

SPRINT® Ex EMC stainless steel cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are made of silicone and are characterized by excellent resistance against water, ozone, UV radiation as well as chemicals and low temperatures.
For EMC-compliant installation, the cable gland is equipped with an EMC cone.
Approved according to ATEX and IECEx.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)