• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10065882 Cable gland shockproof, with strain relief, with seal M16 Steel (stainless) Ecru 10 pc(s)

1/2
Product type
Cable gland
External thread
M16
Type
straight
Material
Steel (stainless)
Clamp Ø
4.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 40.90 / piece)
€ 479.77
-15 %
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel cable gland M16, LowTemp.

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 24 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Ecru

External thread

M16

Type

straight

Material

Steel (stainless)

Clamp Ø

4.5 mm

Terminal Ø (max.)

10 mm

Thread length

5 mm

Min. temperature

-60 °C

Max. temperature

+100 °C

IP68

Spanner size

22 mm

Halogen-free

Yes

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10065882

Type

ESSKV-4 16 LT

Documents & Downloads

Datasheet

Datasheet 2477780 Wiska 10065882 Cable gland shockproof, with strain relief, with seal M16 Steel (stainless) Ecru 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2477780 Wiska 10065882 Cable gland shockproof, with strain relief, with seal M16 Steel (stainless) Ecru 10 pc(s)

Description

SPRINT® stainless steel cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are made of silicone and are characterized by excellent resistance against water, ozone, UV radiation as well as chemicals and low temperatures.
For special applications, a wide range of accessories is available within THE SPRINT system.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)