• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10065906 Cable gland shockproof, with strain relief, with seal M20 Brass (Ni-plated) Ecru 1 pc(s)

1/2
Product type
Cable gland
External thread
M20
Type
straight
Material
Brass (Ni-plated)
Clamp Ø
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Breathing EMC brass screwed gland M20

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 27 mm
  • Type of seal: Sealing ring
  • EMC design: Yes
  • Shielded: Yes
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Ecru

External thread

M20

Type

straight

Material

Brass (Ni-plated)

Clamp Ø

6 mm

Terminal Ø (max.)

13 mm

Thread length

6 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

24 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10065906

Type

EMSVG 20 EMV-Z

Documents & Downloads

Datasheet

Datasheet 2477788 Wiska 10065906 Cable gland shockproof, with strain relief, with seal M20 Brass (Ni-plated) Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2477788 Wiska 10065906 Cable gland shockproof, with strain relief, with seal M20 Brass (Ni-plated) Ecru 1 pc(s)

Description

A microporous, liquid-tight and breathable ePTFE membrane is integrated into the breathing VentGLAND® EMC cable gland.
Despite water permeability, a membrane is able to exchange air and thus avoid the difference in pressure between the inside of the housing and the environment. The cause of condensation is thus eliminated.
The patented product is cable gland and pressure compensation in one.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by additional EPDM O-ring.
Available in various sizes and materials.
The integrated EMC application ensures good shielding against electromagnetic radiation.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)