• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10066005 Cable gland shockproof, with strain relief, with seal PG16 Polyamide Grey (RAL 7001) 50 pc(s)

1/2
Product type
Cable gland
External thread
PG16
Type
straight
Material
Polyamide
Clamp Ø
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.84 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic cable gland PG16

Our service for you

Technical specifications

  • Thread pitch 1.41 mm
  • Hexagonal corner dimensions 29 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Grey (RAL 7001)

External thread

PG16

Type

straight

Material

Polyamide

Clamp Ø

8 mm

Terminal Ø (max.)

14 mm

Thread length

11 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP68

Spanner size

27 mm

Halogen-free

Yes

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10066005

Type

SKV 16

Documents & Downloads

Datasheet

Datasheet 2477855 Wiska 10066005 Cable gland shockproof, with strain relief, with seal PG16 Polyamide Grey (RAL 7001) 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2477855 Wiska 10066005 Cable gland shockproof, with strain relief, with seal PG16 Polyamide Grey (RAL 7001) 50 pc(s)

Description

Cable gland made of high-quality polyamide for indoor and outdoor use.
Optimum sealing and strain relief with large sealing range. Sealing to the housing in sizes PG 7 to PG 29 by molded sealing lip, sizes PG 36 to PG 48 with threaded connection seal. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)