• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10066500 Cable gland M12 Polyamide Black (RAL 9005) 50 pc(s)

Collection
Product type
Cable gland
External thread
M12
Type
Extra-long thread
Material
Polyamide
Clamp Ø
3 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.70 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Cable screwing ESKV (metric)

  • Industrial packaging with 50 pc(s) pieces

Our service for you

  • Symbol image for Wiska 10066500 Cable gland M12 Polyamide Black (RAL 9005) 50 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Black (RAL 9005)

External thread

M12

Type

Extra-long thread

Material

Polyamide

Clamp Ø

3 mm

Terminal Ø (max.)

7 mm

Thread length

15 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68 (up to 5 bar)

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10066500

Type

ESKV-L 12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 438616 Wiska 10066500 Cable gland M12 Polyamide Black (RAL 9005) 50 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)