
Number (Package size 10 pc(s))
Total (€ 23.50 / piece)
€ 234.99
incl. VAT
14-day return policy included
Highlights & Details
Cable gland SPRINT ESSKV
- Industrial packaging, pack of 10
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Stainless steel
- External thread
M12
- Material
Stainless steel
- Clamp Ø
3 mm
- Terminal Ø (max.)
7 mm
- Thread length
5 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
17 mm
- Halogen-free
No
- Content
10 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Manufacturer part #
10069000
- Type
ESSKV 12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 456127 Wiska 10069000 Cable gland M12 Stainless steel Stainless steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 456127 Wiska 10069000 Cable gland M12 Stainless steel Stainless steel 10 pc(s)
Description
Optimum sealing and strain relief using patented lamellar system. Sealing at the housing by additional EPDM O-ring.
This text is machine translated.
This text is machine translated.
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























