• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10101089 Cable gland shockproof, with strain relief, with seal 2'' NPT Brass (Ni-plated) Ecru 10 pc(s)

1/2
Product type
Cable gland
External thread
2'' NPT
Type
straight
Material
Brass (Ni-plated)
Clamp Ø
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 125.50 / piece)
€ 1,255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EX brass cable gland NPT 2

Our service for you

Technical specifications

  • Thread pitch 2.209 mm
  • Hexagonal corner dimensions 75 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Ecru

External thread

2'' NPT

Type

straight

Material

Brass (Ni-plated)

Clamp Ø

34 mm

Terminal Ø (max.)

48 mm

Thread length

21 mm

Min. temperature

-40 °C

Max. temperature

+75 °C

IP68

Spanner size

68 mm

Halogen-free

Yes

Content

10 pc(s)

RoHS-compliant

Yes

Ex Zoning

1

2

21

22

Manufacturer part #

10101089

Type

NMSKE 2

Documents & Downloads

Datasheet

Datasheet 2478015 Wiska 10101089 Cable gland shockproof, with strain relief, with seal 2'' NPT Brass (Ni-plated) Ecru 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2478015 Wiska 10101089 Cable gland shockproof, with strain relief, with seal 2'' NPT Brass (Ni-plated) Ecru 10 pc(s)

Description

SPRINT® Ex brass cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
Approved according to ATEX and IECEx.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)