• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10101777 EMMU 75 halogen-free M75 Brass Brass 1 pc(s)

Image similar
Internal thread
M75
Material
Brass
Features
halogen-free
Factory colour
Brass
Spanner size
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Counter nut EMMU

  • Industrial packaging with 1 pieces
  • This text is machine translated.
  • Symbol image for Wiska 10101777 EMMU 75 halogen-free M75 Brass Brass 1 pc(s)

Technical specifications

Features

halogen-free

Internal thread

M75

Factory colour

Brass

Spanner size

90 mm

Height

8.0 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Brass

Halogen-free

No

Content

1 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

10101777

Type

EMMU 75

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 454554 Wiska 10101777 EMMU 75 halogen-free M75 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 454554 Wiska 10101777 EMMU 75 halogen-free M75 Brass Brass 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)