
Number (Package size 10 pc(s))
Total (€ 83.50 / piece)
€ 835.00
incl. VAT
14-day return policy included
Highlights & Details
EX-EMC BRASS CABLE GLAND M50
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 61 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M50
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
34 mm
- Terminal Ø (max.)
48 mm
- Thread length
9 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
55 mm
- Halogen-free
Yes
- Content
10 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
10102977
- Type
EMSKE 50 EMV-S
Documents & Downloads
Datasheet
Datasheet 2478061 Wiska 10102977 Cable gland shockproof, with strain relief, with seal M50 Brass (Ni-plated) Ecru 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2478061 Wiska 10102977 Cable gland shockproof, with strain relief, with seal M50 Brass (Ni-plated) Ecru 10 pc(s)
Description
SPRINT® Ex brass cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
For EMC-compliant installation, the cable gland is equipped with a contact spring insert, for permanent contact of the shield braid.
Approved according to ATEX and IECEx.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
For EMC-compliant installation, the cable gland is equipped with a contact spring insert, for permanent contact of the shield braid.
Approved according to ATEX and IECEx.
This text is machine translated.































