• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10103386 Cable gland shockproof, with strain relief, with seal M63 Polyamide Black (RAL 9005) 1 pc(s)

1/2
Product type
Cable gland
External thread
M63
Type
straight
Material
Polyamide
Clamp Ø
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EX plastic cable gland M63

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 75 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Black (RAL 9005)

External thread

M63

Type

straight

Material

Polyamide

Clamp Ø

34 mm

Terminal Ø (max.)

48 mm

Thread length

18 mm

Min. temperature

-40 °C

Max. temperature

+75 °C

IP68

Spanner size

68 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Ex Zoning

1

2

21

22

Manufacturer part #

10103386

Type

ESKE/1-L-e 63

Documents & Downloads

Datasheet

Datasheet 2478082 Wiska 10103386 Cable gland shockproof, with strain relief, with seal M63 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2478082 Wiska 10103386 Cable gland shockproof, with strain relief, with seal M63 Polyamide Black (RAL 9005) 1 pc(s)

Description

SPRINT® Ex cable gland made of high-quality polyamide 6.6 for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing with a connection thread sealing ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
Approved according to IEC EX and ATEX.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)