• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10103495 Cable gland shockproof, with bend relief, with strain relief, with seal M20 Polyamide Black (RAL 9005) 50

1/2
Product type
Cable gland
External thread
M20
Type
straight
Material
Polyamide
Clamp Ø
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.18 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EX M20 anti-kink cable gland

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 27 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with bend relief

with strain relief

with seal

Factory colour

Black (RAL 9005)

External thread

M20

Type

straight

Material

Polyamide

Clamp Ø

7 mm

Terminal Ø (max.)

13 mm

Thread length

10 mm

Min. temperature

-40 °C

Max. temperature

+75 °C

IP68

Spanner size

24 mm

Halogen-free

Yes

Content

50 pc(s)

RoHS-compliant

Yes

Ex Zoning

1

2

21

22

Manufacturer part #

10103495

Type

ESKE/1S-e 20

Documents & Downloads

Datasheet

Datasheet 2478124 Wiska 10103495 Cable gland shockproof, with bend relief, with strain relief, with seal M20 Polyamide Black (RAL 9005) 50

User & Safety Instructions

User & Safety Instructions 2478124 Wiska 10103495 Cable gland shockproof, with bend relief, with strain relief, with seal M20 Polyamide Black (RAL 9005) 50

Description

SPRINT® Ex cable gland with bend protection spiral made of high-quality polyamide 6.6 for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing with a connection thread sealing ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
Approved according to IEC EX and ATEX.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)