• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10103503 Cable gland shockproof, with bend relief, for ribbon cables, with strain relief, with seal M12 Polyamide

1/2
Product type
Cable gland
External thread
M12
Type
straight
Material
Polyamide
Clamp Ø
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.50 / piece)
€ 365.76
-11 %
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EX M12 anti-kink cable gland

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 18 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with bend relief

for ribbon cables

with strain relief

with seal

Factory colour

Black (RAL 9005)

External thread

M12

Type

straight

Material

Polyamide

Clamp Ø

3 mm

Terminal Ø (max.)

6 mm

Thread length

15 mm

Min. temperature

-40 °C

Max. temperature

+75 °C

IP68

Spanner size

16 mm

Halogen-free

Yes

Content

50 pc(s)

RoHS-compliant

Yes

Ex Zoning

1

2

21

22

Manufacturer part #

10103503

Type

ESKE/1S-L-e 12

Documents & Downloads

Datasheet

Datasheet 2478132 Wiska 10103503 Cable gland shockproof, with bend relief, for ribbon cables, with strain relief, with seal M12 Polyamide

User & Safety Instructions

User & Safety Instructions 2478132 Wiska 10103503 Cable gland shockproof, with bend relief, for ribbon cables, with strain relief, with seal M12 Polyamide

Description

SPRINT® Ex cable gland with bend protection spiral made of high-quality polyamide 6.6 for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing with a connection thread sealing ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
Approved according to IEC EX and ATEX.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)