• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10104412 Cable gland shockproof, with strain relief, with seal M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

1/3
Product type
Cable gland
External thread
M16
Type
straight
Material
Polyamide
Clamp Ø
4.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Breathing plastic screw connection M16

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 22 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Grey-white (RAL 7035)

External thread

M16

Type

straight

Material

Polyamide

Clamp Ø

4.5 mm

Terminal Ø (max.)

10 mm

Thread length

9 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

20 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10104412

Type

ESVG 16

Documents & Downloads

Datasheet

Datasheet 2478167 Wiska 10104412 Cable gland shockproof, with strain relief, with seal M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2478167 Wiska 10104412 Cable gland shockproof, with strain relief, with seal M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

A microporous, liquid-tight and breathable ePTFE membrane is integrated into the breathing VentGLAND® cable gland.
Despite water permeability, a membrane is able to exchange air and thus avoid the difference in pressure between the inside of the housing and the environment. The cause of condensation is thus eliminated.
The patented product is cable gland and pressure compensation in one.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by additional EPDM O-ring.
Available in various sizes and materials.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)