• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10105839 Cable gland shockproof, with strain relief, with seal M63 Steel (stainless) Ecru 1 pc(s)

1/2
Product type
Cable gland
External thread
M63
Type
straight
Material
Steel (stainless)
Clamp Ø
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel cable gland M63

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 75 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Ecru

External thread

M63

Type

straight

Material

Steel (stainless)

Clamp Ø

34 mm

Terminal Ø (max.)

48 mm

Thread length

10 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

68 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10105839

Type

ESSKV 63 RW

Documents & Downloads

Datasheet

Datasheet 2478209 Wiska 10105839 Cable gland shockproof, with strain relief, with seal M63 Steel (stainless) Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2478209 Wiska 10105839 Cable gland shockproof, with strain relief, with seal M63 Steel (stainless) Ecru 1 pc(s)

Description

SPRINT® stainless steel cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance against water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
Approved according to DIN 45545, this screw connection is excellently suitable for use in the railway industry.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)