
Number (Package size 50 pc(s))
Total (€ 3.00 / piece)
€ 155.90
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
Compression cable gland M8
Our service for you
Technical specifications
- Thread pitch 1.25 mm
- Hexagonal corner measure 12 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with seal
- Factory colour
Ecru
- External thread
M8
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
4 mm
- Terminal Ø (max.)
5.3 mm
- Thread length
5 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
IP68
- Spanner size
11 mm
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10106391
- Type
EMCGV 8-050
Documents & Downloads
Datasheet
Datasheet 2478323 Wiska 10106391 Cable gland shockproof, with seal M8 Brass (Ni-plated) Ecru 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2478323 Wiska 10106391 Cable gland shockproof, with seal M8 Brass (Ni-plated) Ecru 50 pc(s)
Description
ShotGLAND brass cable gland specially developed for industrial applications. Thanks to its minimum height, the ShotGLAND is one of the flattest cable glands on the market. The new ShotGLAND is equipped with a powerful EPDM seal in the standard version and is characterized by its high resistance to water, ozone, UV radiation and chemicals. Both versions, Standard and LT, are available with EMC insert. Various sealing inserts can also be used to realize large clamping ranges.
This text is machine translated.
This text is machine translated.































