
Number (Package size 50 pc(s))
Total (€ 9.98 / piece)
€ 552.54
-10 %
€ 499.00
incl. VAT
14-day return policy included
Highlights & Details
Compression cable gland M25, Low Temp.
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 33 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with seal
- Factory colour
Ecru
- External thread
M25
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
14 mm
- Terminal Ø (max.)
16 mm
- Thread length
7 mm
- Min. temperature
-60 °C
- Max. temperature
+180 °C
IP68
- Spanner size
30 mm
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10106514
- Type
EMCGV 25-160 LT
Documents & Downloads
Datasheet
Datasheet 2478439 Wiska 10106514 Cable gland shockproof, with seal M25 Brass (Ni-plated) Ecru 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2478439 Wiska 10106514 Cable gland shockproof, with seal M25 Brass (Ni-plated) Ecru 50 pc(s)
Description
ShotGLAND brass cable gland specially developed for industrial applications. Thanks to its minimum height, the ShotGLAND is one of the flattest cable glands on the market. The new ShotGLAND is equipped with a powerful silicone seal in the LT version, which easily masters extreme operating temperatures between -60 °C to 180 °C. For example, ShotGLAND cable glands are used in high-temperature areas such as the steel industry or sensor technology, but are also used in applications with low temperatures. Both versions, Standard and LT, are available with EMC insert. Various sealing inserts can also be used to realize large clamping ranges.
This text is machine translated.
This text is machine translated.































