• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10106592 EVPS-L 20 Filler plug shockproof M20 M20 Plastic Grey-white (RAL 7035) 10 pc(s)

1/2
Product type
Filler plug
External thread
M20
Size
M20
Material
Plastic
Features
shockproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.00 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Breathing Locking screw M20

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Polyamide
  • Hexagonal corner dimensions 27 mm
  • Type of seal: Sealing ring
Product type

Filler plug

Features

shockproof

Factory colour

Grey-white (RAL 7035)

External thread

M20

Size

M20

Spanner size

24 mm

Thread length

15 mm

IP68

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Plastic

Type

straight

Halogen-free

Yes

Content

10 pc(s)

Dim

27

Dimensions

27 mm

RoHS-compliant

Yes

Manufacturer part #

10106592

Type

EVPS-L 20

Documents & Downloads

Datasheet

Datasheet 2479129 Wiska 10106592 EVPS-L 20 Filler plug shockproof M20 M20 Plastic Grey-white (RAL 7035) 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2479129 Wiska 10106592 EVPS-L 20 Filler plug shockproof M20 M20 Plastic Grey-white (RAL 7035) 10 pc(s)

Description

VentPLUG products are used wherever a cable gland with an additional pressure compensation element is required for ventilation of the housing.
The air passage at 70mbar is 110L/h.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)