
Number (Package size 10 pc(s))
Total (€ 12.50 / piece)
€ 134.88
-7 %
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
Breathing Locking screw M40
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Material quality: Polyamide
- Hexagonal corner dimensions 51 mm
- Type of seal: Sealing ring
- Product type
Filler plug
- Features
shockproof
- Factory colour
Black (RAL 9005)
- Size
M40
- Spanner size
46 mm
- Thread length
9 mm
IP68
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Plastic
- Type
straight
- Halogen-free
Yes
- Content
10 pc(s)
- Dim
51
- Dimensions
51 mm
- RoHS-compliant
Yes
- Manufacturer part #
10106597
- Type
EVPS 40
Documents & Downloads
Datasheet
Datasheet 2479134 Wiska 10106597 EVPS 40 Filler plug shockproof M40 Plastic Black (RAL 9005) 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2479134 Wiska 10106597 EVPS 40 Filler plug shockproof M40 Plastic Black (RAL 9005) 10 pc(s)
Description
VentPLUG products are used wherever a cable gland with an additional pressure compensation element is required for ventilation of the housing.
The air passage at 70mbar is 660L/h.
This text is machine translated.
The air passage at 70mbar is 660L/h.
This text is machine translated.































