
Number
Total (1 m = € 1.68)
€ 98.99
-15 %
€ 83.99
incl. VAT
14-day return policy included
Highlights & Details
CORRUGATED TUBE PA6 UL94-V2, NW12
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Factory colour
Black
- Material
Polyamide 6
- Conduit features
halogen-free
UV-resistant
oil-resistant
- Inside diameter
12.2 mm
- Outside Ø
15.7 mm
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Length
50 m
- Bend radius
38 mm
- Fire protection properties
V2
- Manufacturer part #
10107088
- RoHS-compliant
Yes
- Type
BCAV-S-12-BK
Documents & Downloads
Datasheet
Datasheet 2479538 Wiska 10107088 BCAV-S-12-BK Conduit Black 12.2 mm 50 m
User & Safety Instructions
User & Safety Instructions 2479538 Wiska 10107088 BCAV-S-12-BK Conduit Black 12.2 mm 50 m
Description
Suitable for protecting cables from mechanical stress, sand or moisture.Can be used for both static and dynamic applications.
This text is machine translated.
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































