
Number
Total (1 m = € 4.80)
€ 320.00
-25 %
€ 239.99
incl. VAT
14-day return policy included
Highlights & Details
CORRUGATED TUBE PA12 UL94-V2
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Factory colour
Black
- Material
Polyamide 12
- Conduit features
halogen-free
UV-resistant
oil-resistant
- Inside diameter
14.2 mm
- Outside Ø
18.5 mm
- Max. temperature
+110 °C
- Min. temperature
-40 °C
- Length
50 m
- Bend radius
34 mm
- Fire protection properties
V2
- Manufacturer part #
10107106
- RoHS-compliant
Yes
- Type
BCIV-S-14-BK
Documents & Downloads
Datasheet
Datasheet 2479556 Wiska 10107106 BCIV-S-14-BK Conduit Black 14.2 mm 50 m
User & Safety Instructions
User & Safety Instructions 2479556 Wiska 10107106 BCIV-S-14-BK Conduit Black 14.2 mm 50 m
Description
Plastic protective hose to protect cables from mechanical stress, sand and moisture.
This text is machine translated.
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































