
Number
Total (1 m = € 10.20)
€ 340.00
-25 %
€ 255.00
incl. VAT
14-day return policy included
Highlights & Details
CORRUGATED TUBE PA12 UL94-V2
Our service for you
Technical specifications
- Product type
Conduit
- Content
25 m
- Factory colour
Black
- Material
Polyamide 12
- Conduit features
halogen-free
UV-resistant
oil-resistant
- Inside diameter
28.9 mm
- Outside Ø
34.5 mm
- Max. temperature
+110 °C
- Min. temperature
-40 °C
- Length
25 m
- Bend radius
67 mm
- Fire protection properties
V2
- Manufacturer part #
10107109
- RoHS-compliant
Yes
- Type
BCIV-S-29-BK
Documents & Downloads
Datasheet
Datasheet 2479559 Wiska 10107109 BCIV-S-29-BK Conduit Black 28.9 mm 25 m
User & Safety Instructions
User & Safety Instructions 2479559 Wiska 10107109 BCIV-S-29-BK Conduit Black 28.9 mm 25 m
Description
Plastic protective hose to protect cables from mechanical stress, sand and moisture.
This text is machine translated.
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































