
Number
Total (1 m = € 13.96)
€ 465.00
-25 %
€ 349.00
incl. VAT
14-day return policy included
Highlights & Details
CORRUGATED TUBE PA12 UL94-V2
Our service for you
Technical specifications
- Product type
Conduit
- Content
25 m
- Factory colour
Grey
- Material
Polyamide 12
- Conduit features
halogen-free
UV-resistant
oil-resistant
- Inside diameter
36 mm
- Outside Ø
42.3 mm
- Max. temperature
+110 °C
- Min. temperature
-40 °C
- Length
25 m
- Bend radius
81 mm
- Fire protection properties
V2
- Manufacturer part #
10107118
- RoHS-compliant
Yes
- Type
BCIV-S-36-BG
Documents & Downloads
Datasheet
Datasheet 2479568 Wiska 10107118 BCIV-S-36-BG Conduit Grey 36 mm 25 m
User & Safety Instructions
User & Safety Instructions 2479568 Wiska 10107118 BCIV-S-36-BG Conduit Grey 36 mm 25 m
Description
Plastic protective hose to protect cables from mechanical stress, sand and moisture.
This text is machine translated.
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































