
Number (Package size 25 pc(s))
Total (€ 18.20 / piece)
€ 455.00
incl. VAT
14-day return policy included
Highlights & Details
Brass cable gland, PG 21, LowTemp.
Our service for you
Technical specifications
- Hexagonal corner dimensions 40 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
PG21
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
13 mm
- Terminal Ø (max.)
21 mm
- Thread length
7 mm
- Min. temperature
-60 °C
- Max. temperature
+100 °C
IP68
- Spanner size
36 mm
- Halogen-free
Yes
- Content
25 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10107531
- Type
PMSKV 21-32 LT
Documents & Downloads
Datasheet
Datasheet 2478523 Wiska 10107531 Cable gland shockproof, with strain relief, with seal PG21 Brass (Ni-plated) Ecru 25 pc(s)
User & Safety Instructions
User & Safety Instructions 2478523 Wiska 10107531 Cable gland shockproof, with strain relief, with seal PG21 Brass (Ni-plated) Ecru 25 pc(s)
Description
SPRINT® brass cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are made of silicone and are characterized by excellent resistance to water, ozone, UV radiation and low temperatures as well as chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are made of silicone and are characterized by excellent resistance to water, ozone, UV radiation and low temperatures as well as chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.






























