• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10108663 N/A with locknut M20 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Cable gland
External thread
M20
Type
straight
Material
Polyamide
Features
with locknut
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

278 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 40 mm
  • Divisible screwing: Yes
Product type

Cable gland

Features

with locknut

Factory colour

Grey-white (RAL 7035)

External thread

M20

Internal thread

M20

Type

straight

Material

Polyamide

Thread length

15 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP66

Spanner size

38 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10108663

Type

CKM 20 V0 LG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2478528 Wiska 10108663 N/A with locknut M20 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2478528 Wiska 10108663 N/A with locknut M20 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

Divisible cable gland incl. matching counter nut for easy installation of pre-assembled cables.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)