
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Divisible cable gland
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 72 mm
- Divisible screwing: Yes
- Product type
Cable gland
- Features
with locknut
- Factory colour
Grey-white (RAL 7035)
- External thread
M40
- Type
straight
- Material
Polyamide
- Thread length
15 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP66
- Spanner size
68 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10108666
- Type
CKM 40 V0 LG
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2478531 Wiska 10108666 Cable gland with locknut M40 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2478531 Wiska 10108666 Cable gland with locknut M40 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
Divisible cable gland incl. matching counter nut for easy installation of pre-assembled cables.
This text is machine translated.
This text is machine translated.































