
Number (Package size 2 pc(s))
Total (€ 26.00 / piece)
€ 61.99
-16 %
€ 51.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
Wiska 10109107 EMBMFS-S-27-32 Hose tail M32 x 1.5 Straight 2 pc(s)
Our service for you
Technical specifications
- Thread length: 11 mm
- Nominal diameter 27 mm
- Product type
Hose tail
- Content
2 pc(s)
- Material
Brass (Ni-plated)
- Angled
Straight
- External thread
M32 x 1.5
- Max. temperature
+70 °C
- Min. temperature
-15 °C
- Length
46.4 mm
- Manufacturer part #
10109107
- RoHS-compliant
Yes
- Type
EMBMFS-S-27-32
Documents & Downloads
Datasheet
Datasheet 2479800 Wiska 10109107 EMBMFS-S-27-32 Hose tail M32 x 1.5 Straight 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2479800 Wiska 10109107 EMBMFS-S-27-32 Hose tail M32 x 1.5 Straight 2 pc(s)
Description
The BraceFITTING made of metal simplifies the installation and protects cables reliably. With the IP67 degree of protection as standard, it meets the highest requirements in the application. The different colors of the sealing rings tell the user at first glance which protective hose is the right one.
This text is machine translated.
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































