
Number
Total (1 m = € 1.16)
€ 68.99
-16 %
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
Wiska 10109183 BCAB-L-12-BK Conduit Black 12.4 mm 50 m
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Factory colour
Black
- Material
Polyamide 6
- Conduit features
halogen-free
UV-resistant
- Inside diameter
12.4 mm
- Outside Ø
15.7 mm
- Max. temperature
+140 °C
- Min. temperature
-40 °C
- Length
50 m
- Bend radius
25 mm
- Fire protection properties
HB
- Manufacturer part #
10109183
- RoHS-compliant
Yes
- Type
BCAB-L-12-BK
Documents & Downloads
Datasheet
Datasheet 2479816 Wiska 10109183 BCAB-L-12-BK Conduit Black 12.4 mm 50 m
User & Safety Instructions
User & Safety Instructions 2479816 Wiska 10109183 BCAB-L-12-BK Conduit Black 12.4 mm 50 m
Description
Plastic protective hose to protect cables from mechanical stress, sand and moisture.
This text is machine translated.
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































