
Number
Total (1 m = € 3.40)
€ 215.00
-21 %
€ 169.99
incl. VAT
14-day return policy included
Highlights & Details
Corrugated tube, PA 6 HB, light design
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Factory colour
Grey
- Material
Polyamide 6
- Conduit features
halogen-free
UV-resistant
- Inside diameter
29.2 mm
- Outside Ø
34.5 mm
- Max. temperature
+140 °C
- Min. temperature
-40 °C
- Length
50 m
- Bend radius
70 mm
- Fire protection properties
HB
- Manufacturer part #
10109196
- RoHS-compliant
Yes
- Type
BCAB-L-29-BG
Documents & Downloads
Datasheet
Datasheet 2479829 Wiska 10109196 BCAB-L-29-BG Conduit Grey 29.2 mm 50 m
User & Safety Instructions
User & Safety Instructions 2479829 Wiska 10109196 BCAB-L-29-BG Conduit Grey 29.2 mm 50 m
Description
Plastic protective hose to protect cables from mechanical stress, sand and moisture.
This text is machine translated.
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































