
Number
Total (1 m = € 5.30)
€ 355.00
-25 %
€ 265.00
incl. VAT
14-day return policy included
Highlights & Details
Wiska 10109233 BCIB-H-17-BG Conduit Grey 16.8 mm 50 m
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Factory colour
Grey
- Material
Polyamide 12
- Conduit features
halogen-free
UV-resistant
- Inside diameter
16.8 mm
- Outside Ø
21 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Length
50 m
- Bend radius
36 mm
- Fire protection properties
HB
- Manufacturer part #
10109233
- RoHS-compliant
Yes
- Type
BCIB-H-17-BG
Documents & Downloads
Datasheet
Datasheet 2479861 Wiska 10109233 BCIB-H-17-BG Conduit Grey 16.8 mm 50 m
User & Safety Instructions
User & Safety Instructions 2479861 Wiska 10109233 BCIB-H-17-BG Conduit Grey 16.8 mm 50 m
Description
Plastic protective hose to protect cables from mechanical stress, sand and moisture.
This text is machine translated.
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































