
Number
Total (1 m = € 5.50)
€ 539.00
-49 %
€ 275.00
incl. VAT
Only 3 Set(s) available
Highlights & Details
Wiska 10109234 BCIB-H-23-BG Conduit Grey 22.9 mm 50 m
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Factory colour
Grey
- Material
Polyamide 12
- Conduit features
halogen-free
UV-resistant
- Inside diameter
22.9 mm
- Outside Ø
28.5 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Length
50 m
- Bend radius
49 mm
- Fire protection properties
HB
- Manufacturer part #
10109234
- RoHS-compliant
Yes
- Type
BCIB-H-23-BG
Documents & Downloads
Datasheet
Datasheet 2479862 Wiska 10109234 BCIB-H-23-BG Conduit Grey 22.9 mm 50 m
User & Safety Instructions
User & Safety Instructions 2479862 Wiska 10109234 BCIB-H-23-BG Conduit Grey 22.9 mm 50 m
Description
Plastic protective hose to protect cables from mechanical stress, sand and moisture.
This text is machine translated.
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































