
Number
Total (€ 31.99 / piece)
€ 34.99
-9 %
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
Wiska 10109757 BFY-29-23-23-BK Y splitter Black 1 pc(s)
Our service for you
Technical specifications
- Protection class: IP68
- Design: Y-piece
- Material quality: Polyamide
- Product type
Y splitter
- Content
1 pc(s)
- Factory colour
Black
- Material
Plastic
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Manufacturer part #
10109757
- RoHS-compliant
Yes
- Type
BFY-29-23-23-BK
Documents & Downloads
Datasheet
Datasheet 2480096 Wiska 10109757 BFY-29-23-23-BK Y splitter Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2480096 Wiska 10109757 BFY-29-23-23-BK Y splitter Black 1 pc(s)
Description
The BRACE® plastic Y-connector does not require a special cutting tool for the corrugated tube thanks to the large integrated seal. The integrated, captive seal is visible from the outside at all times, eliminating the need for additional assembly and control. The innovative 360° snap closure ensures an integrated strain relief.
This text is machine translated.
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































