
Number (Package size 30 pc(s))
Total (€ 2.67 / piece)
€ 79.99
incl. VAT
14-day return policy included
Technical specifications
- Thread pitch 15 mm
- Material quality: Polyamide
- Product type
Filler plug
- Factory colour
Grey-white (RAL 7035)
- External thread
M63
- Size
M63
- Material
Plastic
- Halogen-free
Yes
- Content
30 pc(s)
- Dim
15
- Dimensions
15 mm
- RoHS-compliant
Yes
- Manufacturer part #
10110106
- Type
EVSGS 63
- Case material
Polyamide
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2479209 Wiska 10110106 EVSGS 63 Filler plug M63 M63 Plastic Grey-white (RAL 7035) 30 pc(s)
User & Safety Instructions
User & Safety Instructions 2479209 Wiska 10110106 EVSGS 63 Filler plug M63 M63 Plastic Grey-white (RAL 7035) 30 pc(s)
Description
For a secure locking of unused thread or pass-through holes.
This text is machine translated.
This text is machine translated.






























