• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10110780 Elbow union M50 Polyamide Grey-white (RAL 7035) 5 pc(s)

1/2
Product type
Elbow union
External thread
M50
Type
90° angle
Material
Polyamide
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.80 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic angle 90° M50

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
Product type

Elbow union

Factory colour

Grey-white (RAL 7035)

External thread

M50

Type

90° angle

Material

Polyamide

Thread length

16 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Halogen-free

Yes

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10110780

Type

EWI90 50 LG

Documents & Downloads

Datasheet

Datasheet 2478585 Wiska 10110780 Elbow union M50 Polyamide Grey-white (RAL 7035) 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2478585 Wiska 10110780 Elbow union M50 Polyamide Grey-white (RAL 7035) 5 pc(s)

Description

The angle allows cables to be routed around corners of up to 90° safely.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)