• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10110782 Elbow union M12 Polyamide Black (RAL 9005) 10 pc(s)

1/2
Product type
Elbow union
External thread
M12
Type
90° angle
Material
Polyamide
Factory colour
Black (RAL 9005)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic angle 90° M12

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
Product type

Elbow union

Factory colour

Black (RAL 9005)

External thread

M12

Type

90° angle

Material

Polyamide

Thread length

9 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Halogen-free

Yes

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10110782

Type

EWI90 12 BK

Documents & Downloads

Datasheet

Datasheet 2478587 Wiska 10110782 Elbow union M12 Polyamide Black (RAL 9005) 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2478587 Wiska 10110782 Elbow union M12 Polyamide Black (RAL 9005) 10 pc(s)

Description

The angle allows cables to be routed around corners of up to 90° safely.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)