• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10110795 Cable gland shockproof, with strain relief, with seal M25 Brass (Ni-plated) Ecru 50 pc(s)

1/2
Product type
Cable gland
External thread
M25
Type
straight
Material
Brass (Ni-plated)
Clamp Ø
5.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 18.30 / piece)
€ 1,037.49
-12 %
€ 915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 32 mm
  • Multiple sealing inserts: Yes
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Ecru

External thread

M25

Type

straight

Material

Brass (Ni-plated)

Clamp Ø

5.4 mm

Terminal Ø (max.)

6 mm

Thread length

7 mm

Min. temperature

-40 °C

Max. temperature

+75 °C

IP68

Spanner size

29 mm

Halogen-free

Yes

Content

50 pc(s)

RoHS-compliant

Yes

Ex Zoning

1

2

21

22

Manufacturer part #

10110795

Type

EMSKE 25 MFD 02/060

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2478596 Wiska 10110795 Cable gland shockproof, with strain relief, with seal M25 Brass (Ni-plated) Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2478596 Wiska 10110795 Cable gland shockproof, with strain relief, with seal M25 Brass (Ni-plated) Ecru 50 pc(s)

Description

SPRINT® Ex brass cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are made of silicone and are characterized by excellent resistance against water, ozone, UV radiation as well as chemicals and low temperatures.
Approved according to ATEX and IECEx.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)