• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 22001132 Fitting bracket Wiska Combi 108, Wiska Combi 308 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal insert high 4 mm², 5-pin

  • Symbol image for Wiska 22001132 Fitting bracket Wiska Combi 108, Wiska Combi 308 1 pc(s)

Technical specifications

  • Flame retardant: Filament testing 960°C in accordance with EN 60695-2-11
  • Material: polyamide
  • Max. terminal area each pin: 2 x 4 mm², 3 x 2.5 mm², 5 x 1.5 mm²
Product type

Fitting bracket

Type

High 4 mm², 5-pin

Max. fire resistance

960 °C

Content

1 pc(s)

Suitable for

Wiska Combi 108

Wiska Combi 308

Documents & Downloads

Datasheet

Datasheet 611756 Wiska 22001132 Fitting bracket Wiska Combi 108, Wiska Combi 308 1 pc(s)

User & Safety Instructions

User & Safety Instructions 611756 Wiska 22001132 Fitting bracket Wiska Combi 108, Wiska Combi 308 1 pc(s)

Description

Hints

Suitable for the cable junction box Combi 108, 308.

What kind of Switch Box Accessories are you looking for?

Accessories

(*All information is plus legal VAT)